Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1265W-100IND+
Order Code2516535
Technical Datasheet
Memory TypeSRAM
NVRAM Memory Configuration1M x 8bit
IC Interface Type-
Memory Case StyleEDIP
Product Range-
Product Overview
The DS1265W-100IND+ is a 3.3V 8Mb non-volatile SRAM in 36 pin EDIP package. This device is organized as 1,048,576 words by 8-bits. Each NV SRAM has a self-contained lithium energy source and control circuitry that constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and the write protection is unconditionally enabled to prevent data corruption.
- Supply voltage range is 3V to 3.6V
- 10 years minimum data retention in the absence of external power
- Data is automatically protected during power loss
- Unlimited write cycles, low power consumption
- Read and write access times of 100ns
- No additional support circuitry is required for microprocessor interfacing
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Type
SRAM
IC Interface Type
-
Product Range
-
NVRAM Memory Configuration
1M x 8bit
Memory Case Style
EDIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000596