Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.410 (CNY59.2233) |
| 10+ | CNY40.430 (CNY45.6859) |
| 25+ | CNY37.440 (CNY42.3072) |
| 100+ | CNY34.150 (CNY38.5895) |
| 250+ | CNY32.580 (CNY36.8154) |
| 500+ | CNY31.630 (CNY35.7419) |
| 2000+ | CNY30.860 (CNY34.8718) |
Product Information
Product Overview
The MAX3222CAP+T is a low power true RS232 transceiver in 20 pin SSOP package. This transceiver has low dropout transmitter output stage enabling true RS232 performance from 3V to 5.5V supply with dual charge pump. The device requires only four small 0.1μF external charge pump capacitors. The MAX3222 device operates at data rate of 235Kbps and maintains RS232 output levels. The device has 1μA shutdown mode that reduces power consumption and extends battery life in portable systems. Its two receivers remain active in shutdown mode, allowing external devices such as modems to be monitored using only 1μA supply current. The MAX3222 is pin, package and functionally compatible with industry standard MAX242 device.
- Supply voltage range from 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- VCC power supply current of 0.3mA
- Transmitter skew of 300ns and receiver skew of 300ns
- Maximum transition region slew rate is 30V/μs (CL = 150pF to 1000pF)
- Two RS232 drivers and two RS232 receivers
Applications
Communications & Networking, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
20Pins
-
0°C
-
MSL 1 - Unlimited
2Receivers
-
3V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3222CAP+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate