Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.450 (CNY18.5885) |
| 10+ | CNY14.290 (CNY16.1477) |
| 25+ | CNY13.510 (CNY15.2663) |
| 100+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY11.750 (CNY13.2775) |
| 500+ | CNY11.270 (CNY12.7351) |
| 2500+ | CNY11.070 (CNY12.5091) |
Product Information
Product Overview
The MAX7375AXR105+T is a silicon oscillator in 3 pin SC-70 package. This silicon oscillator, intended as a low cost improvement replacing ceramic resonators, crystals, crystal oscillator modules used as clock source for microcontrollers and UARTs in 3V, 3.3V and 5V applications. It is a fully integrated oscillator, supplied at specific factory-trimmed frequencies with a rail to rail 50% duty cycle square-wave output. The oscillator frequency is generated directly without the use of a phase-locked loop (PLL). No additional components are used to set or adjust the frequency. It is highly resistant to vibration and EMI, high output drive current and absence of high-impedance nodes also makes the oscillator less susceptible to dirty or humid operating conditions. With a wide operating temperature range, oscillator is a good choice for demanding home appliance environments & white goods.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Factory-trimmed oscillator (600KHz to 9.99MHz)
- Output drive current of ±10mA & 2% initial accuracy
- Temperature drift of ±50ppm/°C
- Fast start-up time is 5µs
- Maximum duty cycle range of 40% to 60%
- 5ns Output rise and fall time, low EMI
- Very low jitter of 160psp-p at 8MHz
Applications
Clock & Timing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
5.5V
3Pins
125°C
MSL 1 - Unlimited
2.7V
SC-70
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate