Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 25+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY5.270 (CNY5.9551) |
Product Information
Product Overview
MCP6422-E/SN is a dual operational amplifier which operates with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier. It also has low-input offset voltage and rail-to-rail input and output operation. In addition, it is unity gain stable and has a gain bandwidth product. This combination of features supports battery-powered and portable applications. It has enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes it well suited for EMI sensitive applications such as power lines, radio stations, and mobile communications, etc. Application includes portable medical instruments, safety monitoring, battery-powered systems, remote sensing, supply current sensing, analogue active filters.
- Quiescent current per amplifier is 4.4µA typ (IO = 0, VCM = VDD/4, TA= +25°C)
- Input offset voltage range from -1.0 to 1.0mV (VDD = 3.0V; VCM = VDD/4, TA= +25°C)
- Power supply rejection ratio is 90dB typ (VCM = VSS, TA= +25°C, VDD = +1.8V to +5.5V)
- Supply voltage range from 1.8 to 5.5V (TA= +25°C, VSS= GND), unity gain stable, no phase reversal
- Electromagnetic interference rejection ratio is 97dB typ (VIN = 100 mVPK, 1800MHz, TA= +25°C)
- Gain bandwidth product is 90KHz typ (TA= +25°C, VDD = +1.8V to +5.5V, VSS= GND)
- Slew rate is 0.05V/µs typ (TA= +25°C, VDD = +1.8V to +5.5V, VSS= GND)
- Power supply rejection ratio is 90dB typ (VCM = VSS, TA= +25°C, VDD = +1.8V to +5.5V, VSS= GND)
- Common mode rejection ratio is 90dB typ (VDD = 5.5V, VCM = -0.3V to 5.8V, TA= +25°C)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Technical Specifications
2Channels
0.05V/µs
SOIC
Unity Gain Stable
1mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
90kHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
90kHz
0.05V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate