Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT48LC8M16A2P-6A IT:L
Order Code4050868
Your Part Number
Technical Datasheet
550 In Stock
Need more?
550 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.410 (CNY90.8633) |
| 10+ | CNY74.800 (CNY84.524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.41 (CNY90.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT48LC8M16A2P-6A IT:L
Order Code4050868
Technical Datasheet
DRAM TypeSDR
Memory Density128Mbit
Memory Configuration8M x 16bit
Clock Frequency Max166MHz
IC Case / PackageTSOP
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
MT48LC8M16A2P-6A IT:L is a 128Mb SDRAM and a high-speed CMOS, dynamic random-access memory containing 134,217,728 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x16’s 33,554,432-bit banks are organized as 4096 rows by 512 columns by 16 bits.
- Operating supply voltage range is 3V to 3.6V
- 8Meg x 16 (2 Meg x 16 x 4 banks) configuration, LVTTL-compatible inputs and outputs
- Packaging style is 54-pin TSOP II (400 mil)
- Timing (cycle time) is 6.0ns at CL = 3 (x16 only)
- Industrial temperature range is –40˚C to +85˚C
- Clock frequency is 167MHz, auto refresh is 64ms, 4096-cycle refresh
- Fully synchronous to all signals registered on positive edge of system clock
- Internal, pipelined operation to column address can be changed every clock cycle
- Internal banks for hiding row access/precharge
- Auto precharge, includes concurrent auto precharge and auto refresh modes
Technical Specifications
DRAM Type
SDR
Memory Configuration
8M x 16bit
IC Case / Package
TSOP
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
128Mbit
Clock Frequency Max
166MHz
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003415