Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.510 (CNY6.2263) |
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.220 (CNY1.3786) |
Product Information
Product Overview
The CSD882 is an NPN silicon transistor designed for high-current and medium-voltage applications. With a maximum collector-emitter voltage rating of 30V and a collector current rating of 3A, this transistor is suitable for use in switching and amplification circuits where robust performance and efficiency are required. It is housed in a compact TO-126-3 package, which makes it ideal for space-constrained applications. The CSD882 transistor is a versatile and reliable NPN component, well-suited for high-current and medium-voltage applications. Its high current handling, medium voltage rating, and compact TO-126-3 package make it an excellent choice for various electronic circuits and systems.
- Collector-Emitter Voltage (Vceo): 30V
- Collector-Base Voltage (Vcbo): 30V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 3A
- Base Current (Ib): Varies with application
- Power Dissipation (Pd): Typically up to 2W, contingent on heat management and mounting conditions
- DC Current Gain (hFE): Typically between 50 and 200 at Ic = 1A, Vce = 10V (values can vary based on specific conditions)
- Package Type: TO-126-3
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Package Dimensions: Compact and space-efficient, suitable for various circuit designs
- Junction Temperature (Tj): -55°C to +150°C
- Thermal Resistance, Junction to Ambient (RθJA): Approximately 100°C/W (varies with heat sinking and mounting conditions)
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
NPN
3A
TO-126
3Pins
60hFE
Multicomp Pro Bipolar Transistor NPN
-
30V
10W
Through Hole
90MHz
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CSD882
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate