Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHMF20N65S
Order Code4295179
Product RangeMulticomp Pro N Channel MOSFETs
Your Part Number
Technical Datasheet
4,995 In Stock
Need more?
4995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.110 (CNY36.2843) |
| 10+ | CNY22.640 (CNY25.5832) |
| 100+ | CNY18.570 (CNY20.9841) |
| 500+ | CNY16.580 (CNY18.7354) |
| 1000+ | CNY15.820 (CNY17.8766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.11 (CNY36.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHMF20N65S
Order Code4295179
Product RangeMulticomp Pro N Channel MOSFETs
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id20A
Drain Source On State Resistance0.5ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation65W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro N Channel MOSFETs
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The HMF20N65S is a high-performance N-channel MOSFET designed for a variety of power switching applications. It offers low on-resistance and rapid switching capabilities, making it well-suited for high-efficiency power conversion. This MOSFET is capable of handling high voltages and currents, ensuring reliable and robust performance in demanding environments. It is ideal for use in power supplies, motor drives, and other high-voltage circuits.
- RDS(ON) = 0.5Ω @ VGS = 10V
- High Switching Speed
- Avalanche Energy Specified
Applications
Power Supplies, LED Lighting, Lighting
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
65W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
Multicomp Pro N Channel MOSFETs
MSL
-
Technical Docs (1)
Alternatives for HMF20N65S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002193