Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002118
Order Code2846772
Your Part Number
Technical Datasheet
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.330 (CNY265.9229) |
| 5+ | CNY221.220 (CNY249.9786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.33 (CNY265.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002118
Order Code2846772
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeVXL5-50, HJ5-50, RFF 7/8"
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC002118 from Multicomp Pro is a N Connector screw-type coupling that provides a sturdy reliable connection. Features a nickel plated brass body, nut and bush. Gold plated brass centre contact, PTFE insulator and rubber seal.
- Screw-type coupling
- Impedance 50 ohm
- Frequency 0-11 GHz
- Insulation resistance ?5000 Mohm
- Dielectric withstanding voltage 1500 V
- Working voltage of 1000 V max.
Applications
Industrial
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
VXL5-50, HJ5-50, RFF 7/8"
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216