Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY10.160 (CNY11.4808) |
| 100+ | CNY6.570 (CNY7.4241) |
| 500+ | CNY5.200 (CNY5.876) |
| 1000+ | CNY5.190 (CNY5.8647) |
| 5000+ | CNY4.330 (CNY4.8929) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.71 (CNY16.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN011-60MLX
Order Code3440087
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id61A
Drain Source On State Resistance9100µohm
Transistor Case StyleLFPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation91W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PSMN011-60MLX is a logic level enhancement mode N-channel MOSFET in the LFPAK33 package. This product is designed and qualified for use in a wide range of industrial, communications, and domestic equipment. The applications include AC-to-DC converters, synchronous rectification, and DC-DC converters.
- High efficiency due to low switching and conduction losses
- Suitable for standard level gate drive sources
- LFPAK33 package is footprint compatible with other 3.3mm types, qualified to 175°C
- Drain-source voltage is 60V max (Tj = 25°C), drain current is 61A max (VGS = 10V; Tmb = 25°C)
- Total power dissipation is 91W max (Tmb = 25°C)
- Drain-source on-state resistance is 9.35mohm typ (VGS = 10V; ID = 15A; Tj = 25°C)
- Gate-drain charge is 5.1nC typ (VGS = 4.5V; ID = 15A; VDS = 30V; Tj = 25°C)
- Peak drain current is 91W max (Tmb = 25°C)
- Source current is 70A max (Tmb = 25°C)
- 4 leads SOT1210 package, junction temperature range from -55 to 175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
61A
Transistor Case Style
LFPAK33
Rds(on) Test Voltage
10V
Power Dissipation
91W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
9100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001