Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.470 (CNY23.1311) |
| 10+ | CNY14.340 (CNY16.2042) |
| 100+ | CNY11.280 (CNY12.7464) |
| 500+ | CNY7.710 (CNY8.7123) |
| 1000+ | CNY6.180 (CNY6.9834) |
| 5000+ | CNY6.070 (CNY6.8591) |
Product Information
Product Overview
The PSMN013-100YSE is a N-channel standard level MOSFET offers enhanced forward biased safe operating area for superior linear mode operation. The part of NXP's NextPower Live portfolio, PSMN013-100YSE complements the latest hot-swap controllers - robust enough to withstand substantial inrush currents during turn on, whilst offering a low RDS (ON) characteristic to keep temperatures down and efficiency up in continued use. Ideal for telecommunication systems based on a 48V backplane/supply rail.
- Very low RDS (ON) for low conduction losses
- -55 to 175°C Junction temperature range
Applications
Power Management, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
58A
SOT-669
10V
238W
175°C
-
Lead (25-Jun-2025)
100V
0.011ohm
Surface Mount
3V
4Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate