Print Page
Image is for illustrative purposes only. Please refer to product description.
225,101 In Stock
Need more?
6600 Next business day delivery available(Shanghai stock)
218501 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.750 (CNY0.8475) |
50+ | CNY0.563 (CNY0.6362) |
100+ | CNY0.376 (CNY0.4249) |
500+ | CNY0.287 (CNY0.3243) |
1500+ | CNY0.282 (CNY0.3187) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.75 (CNY4.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2N7002P,215
Order Code1859848
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id360mA
Drain Source On State Resistance1.6ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.75V
Power Dissipation420mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The 2N7002P,215 is a N-channel enhancement-mode MOSFET designed in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, low-side load-switch and switching circuits.
- Logic-level compatible
- Very fast switching
- AEC-Q101 qualified
Applications
Automotive, Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
360mA
Transistor Case Style
TO-236AB
Rds(on) Test Voltage
10V
Power Dissipation
420mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.75V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for 2N7002P,215
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007