Print Page
Image is for illustrative purposes only. Please refer to product description.
81,523 In Stock
Need more?
81523 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.720 (CNY1.9436) |
50+ | CNY1.410 (CNY1.5933) |
100+ | CNY1.090 (CNY1.2317) |
500+ | CNY0.890 (CNY1.0057) |
1500+ | CNY0.873 (CNY0.9865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.60 (CNY9.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSH103,215
Order Code1081307
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id850mA
Drain Source On State Resistance0.4ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSH103 from NXP is a surface mount, N channel enhancement mode MOS transistor in SOT-23 package using TrenchMOS technology. This transistor features very low threshold, high speed switching, no secondary breakdown and direct interface to CMOS, TTL. BSH103 is designed and qualified for use in high frequency applications, glue logic interface between logic blocks or periphery, computing, battery powered applications.
- Suitable for use with all 5V logic families
- Suitable for very low gate drive sources
- Drain to source voltage (Vds) of 30V
- Gate to source voltage of ±8V
- Drain current (Id) of 850mA
- Power dissipation (Pd) of 750mW
- Operating junction temperature range from -55°C to 150°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
850mA
Transistor Case Style
TO-236AB
Rds(on) Test Voltage
4.5V
Power Dissipation
750mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
400mV
No. of Pins
3Pins
Product Range
-
MSL
-
Alternatives for BSH103,215
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033