Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VP100HR5
Order Code2776256
Technical Datasheet
Drain Source Voltage Vds133VDC
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min1.8MHz
Operating Frequency Max2000MHz
Transistor Case StyleNI-780
No. of Pins4Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
Product Overview
MRFE6VP100HR5 is a RF power LDMOS transistor designed for both narrowband and broadband ISM, broadcast and aerospace applications operating at frequencies from 1.8 to 2000MHz. It is fabricated using NXP enhanced ruggedness platform and are suitable for use in applications where high VSWRs are encountered.
- Wide operating frequency range
- Extremely rugged
- Unmatched, capable of very broadband operation
- Integrated stability enhancements
- Low thermal resistance and integrated ESD protection circuitry
- 400nAdc max gate source leakage current (VGS = 5Vdc, VDS = 0Vdc)
- 133VDC min drain source breakdown voltage (VGS = 0Vdc, ID = 50mA)
- 10μAdc max zero gate voltage drain leakage current (VDS = 100Vdc, VGS = 0Vdc)
- 27dB max power gain, 70% typ drain efficiency
- NI-780 transistor case style and 225°C max operating temperature
Technical Specifications
Drain Source Voltage Vds
133VDC
Power Dissipation
-
Operating Frequency Max
2000MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
NI-780
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014179