Print Page
Image is for illustrative purposes only. Please refer to product description.
22,803 In Stock
3,000 more incoming. You can reserve stock now
22803 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.020 (CNY2.2826) |
10+ | CNY1.450 (CNY1.6385) |
100+ | CNY0.920 (CNY1.0396) |
500+ | CNY0.569 (CNY0.643) |
1000+ | CNY0.459 (CNY0.5187) |
5000+ | CNY0.348 (CNY0.3932) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.10 (CNY11.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMF170XP,115
Order Code2069557
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1A
Drain Source On State Resistance0.2ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation290mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMF170XP,115 is a P-channel enhancement mode Field-Effect Transistor (FET) in a SOT323 (SC-70) small Surface Mounted Device (SMD) plastic package using Trench MOSFET technology. Typical applications include relay driver, high-speed line driver, high-side load switch, and switching circuits.
- Low RDSon, very fast switching
- Drain-source breakdown voltage is -20V min at ID=-250µA; VGS=0V; Tj=25°C
- Gate-source threshold voltage is -0.9V typ at ID=-250µA; VDS=VGS; Tj=25°C
- Drain-source on-state resistance is 175mohm typ at VGS=-4.5V; ID=-1A; Tj=25°C
- Total gate charge is 2.6nC typ at VDS=-10V; ID=-1A; VGS=-4.5V;Tj=25°C
- Source-drain voltage is -0.7V min at IS=-0.4A; VGS=0V; Tj=25°C
- Rise time is 16ns typ at VDS=-10V; ID=-1A; VGS=-4.5V;RG(ext)=6ohm; Tj=25°C
- Fall time is 13ns typ at VDS=-10V; ID=-1A; VGS=-4.5V;RG(ext)=6ohm; Tj=25°C
- Output capacitance is 43pF typ at VDS=-10V; f=1MHz; VGS=0V;Tj= 25°C
- Ambient temperature range from -55 to 150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1A
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
290mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198