Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDY4000CZ
Order Code1324817RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id600mA
On Resistance Rds(on)0.7ohm
Continuous Drain Current Id N Channel600mA
Continuous Drain Current Id P Channel600mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.7ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.7ohm
Transistor Case StyleSC-89
Gate Source Threshold Voltage Max600mV
No. of Pins6Pins
Power Dissipation Pd625mW
Power Dissipation N Channel625mW
Power Dissipation P Channel625mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FDY4000CZ is a N/P-channel complementary MOSFET designed using advanced PowerTrench® process. The device is suitable for use with level shifting, power supply converter circuits, load/power switching cell phones and pagers applications.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.7ohm
Continuous Drain Current Id P Channel
600mA
Drain Source On State Resistance N Channel
0.7ohm
Drain Source On State Resistance P Channel
0.7ohm
Gate Source Threshold Voltage Max
600mV
Power Dissipation Pd
625mW
Power Dissipation P Channel
625mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
600mA
Continuous Drain Current Id N Channel
600mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SC-89
No. of Pins
6Pins
Power Dissipation N Channel
625mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227