Product Information
Product Overview
The FSAM10SH60A is a 10A PCB Motion SPM® 2 Smart Power Module provides a fully-featured, high-performance inverter stage for AC Induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts, over-current shutdown, thermal monitoring and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
- UL Certified no. E209204 (UL1557)
- Low-loss, short-circuit rated IGBTs
- Low thermal resistance using ceramic substrate
- Single-grounded power supply
- Built-in NTC thermistor for temperature monitoring
- 0.5kW/100 to 253VAC Inverter power rating
Applications
Motor Drive & Control
Technical Specifications
IGBT
10A
SPM32-AA
TUK SGACK902S Keystone Coupler
600V
2500Vrms
SPM2
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate