Print Page
Image is for illustrative purposes only. Please refer to product description.
223 In Stock
Need more?
223 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.260 (CNY48.8838) |
| 10+ | CNY30.010 (CNY33.9113) |
| 100+ | CNY21.410 (CNY24.1933) |
| 500+ | CNY21.300 (CNY24.069) |
| 1000+ | CNY21.180 (CNY23.9334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.26 (CNY48.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6284G
Order Code2535604
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd160W
DC Collector Current20A
RF Transistor CaseTO-3
No. of Pins2Pins
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N6284G is a NPN Darlington bipolar Power Transistor with monolithic construction, built-in base-emitter shunt resistors, designed for general-purpose amplifier and low-frequency switching applications.
- High DC current gain
- 1.09°C/W Junction-to-case thermal resistance
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
160W
RF Transistor Case
TO-3
DC Current Gain hFE
100hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
20A
No. of Pins
2Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N6284G
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202