Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD10AN06A0
Order Code1471039
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0105ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation135W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for FDD10AN06A0
2 Products Found
Product Overview
The FDD10AN06A0 is a N-channel MOSFET produced using Fairchild Semiconductor's PowerTrench® process. It has been designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It features faster switching and lower gate charge than other MOSFETs with comparable RDS (ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies) and DC-to-DC power supply designs with higher reliability and system efficiency.
- Low miller charge
- Low Qrr body diode
- UIS Capability (single pulse and repetitive pulse)
Applications
Power Management, Consumer Electronics, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
135W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0105ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000937