Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC9430L-F085
Order Code3003957RL
Product RangePowerTrench Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY7.270 (CNY8.2151) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.190 (CNY5.8647) |
| 5000+ | CNY4.860 (CNY5.4918) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY727.00 (CNY821.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC9430L-F085
Order Code3003957RL
Product RangePowerTrench Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id12A
Drain Source Voltage Vds P Channel40V
On Resistance Rds(on)0.0063ohm
Continuous Drain Current Id N Channel12A
Continuous Drain Current Id P Channel12A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.008ohm
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Transistor Case StyleWDFN
Gate Source Threshold Voltage Max1.8V
No. of Pins8Pins
Power Dissipation Pd11.4W
Power Dissipation N Channel11.4W
Power Dissipation P Channel11.4W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.0063ohm
Continuous Drain Current Id P Channel
12A
Drain Source On State Resistance N Channel
0.008ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
Power Dissipation Pd
11.4W
Power Dissipation P Channel
11.4W
Product Range
PowerTrench Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
12A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Transistor Case Style
WDFN
No. of Pins
8Pins
Power Dissipation N Channel
11.4W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005