Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMQ8205
Order Code3253686
Product RangeGreenBridge 2 Series
Technical Datasheet
2,870 In Stock
Need more?
2870 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY45.030 (CNY50.8839) |
10+ | CNY31.300 (CNY35.369) |
100+ | CNY23.530 (CNY26.5889) |
500+ | CNY23.100 (CNY26.103) |
3000+ | CNY22.660 (CNY25.6058) |
6000+ | CNY22.230 (CNY25.1199) |
9000+ | CNY21.790 (CNY24.6227) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY45.03 (CNY50.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMQ8205
Order Code3253686
Product RangeGreenBridge 2 Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel57V
Drain Source Voltage Vds P Channel57V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.035ohm
Drain Source On State Resistance P Channel0.035ohm
Transistor Case StyleWDFN
No. of Pins12Pins
Power Dissipation N Channel-
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeGreenBridge 2 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
57V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
0.035ohm
No. of Pins
12Pins
Power Dissipation P Channel
-
Product Range
GreenBridge 2 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
57V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
0.035ohm
Transistor Case Style
WDFN
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004