Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
2500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY14.630 (CNY16.5319) |
| 500+ | CNY13.490 (CNY15.2437) |
| 1000+ | CNY13.260 (CNY14.9838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,463.00 (CNY1,653.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMQ86530L
Order Code2825170RL
Technical Datasheet
Transistor PolarityQuad N Channel
Channel TypeQuad N Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id8A
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)0.0175ohm
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0175ohm
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Transistor Case StyleWDFN
Gate Source Threshold Voltage Max1.8V
No. of Pins12Pins
Power Dissipation Pd1.9W
Power Dissipation N Channel1.9W
Power Dissipation P Channel1.9W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Quad N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.0175ohm
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance N Channel
0.0175ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
Power Dissipation Pd
1.9W
Power Dissipation P Channel
1.9W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
Quad N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
8A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Transistor Case Style
WDFN
No. of Pins
12Pins
Power Dissipation N Channel
1.9W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004