Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDPC5018SG
Order Code3003960RL
Product RangePowerTrench Series
Technical Datasheet
4,082 In Stock
Need more?
32 Next business day delivery available(Shanghai stock)
4050 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY8.290 (CNY9.3677) |
500+ | CNY6.980 (CNY7.8874) |
1500+ | CNY6.770 (CNY7.6501) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY829.00 (CNY936.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDPC5018SG
Order Code3003960RL
Product RangePowerTrench Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id109A
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.0014ohm
Continuous Drain Current Id N Channel109A
Continuous Drain Current Id P Channel109A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0014ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0014ohm
Transistor Case StylePQFN
Gate Source Threshold Voltage Max1.6V
Power Dissipation Pd29W
No. of Pins8Pins
Power Dissipation N Channel29W
Power Dissipation P Channel29W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
109A
On Resistance Rds(on)
0.0014ohm
Continuous Drain Current Id P Channel
109A
Drain Source On State Resistance N Channel
0.0014ohm
Drain Source On State Resistance P Channel
0.0014ohm
Gate Source Threshold Voltage Max
1.6V
No. of Pins
8Pins
Power Dissipation P Channel
29W
Product Range
PowerTrench Series
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
109A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PQFN
Power Dissipation Pd
29W
Power Dissipation N Channel
29W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005