Print Page
Image is for illustrative purposes only. Please refer to product description.
1,573 In Stock
2,500 more incoming. You can reserve stock now
1573 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY6.240 (CNY7.0512) |
| 1000+ | CNY6.180 (CNY6.9834) |
| 5000+ | CNY6.100 (CNY6.893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY786.00 (CNY888.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGD5T120SH
Order Code2565212RL
Technical Datasheet
Continuous Collector Current10A
Collector Emitter Saturation Voltage2.9V
Power Dissipation69W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
- 1200V, 5A FS trench technology IGBT
- Positive temperature coefficient
- High speed switching
- Low saturation voltage: VCE(sat) = 2.9V at Ic=5A
- High input impedance
- Suitable for inrush current limitation, lighting and home appliances
Technical Specifications
Continuous Collector Current
10A
Power Dissipation
69W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Saturation Voltage
2.9V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907