Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFQA36P15
Order Code1471061
Product RangeQFET Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQA36P15
Order Code1471061
Product RangeQFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id36A
Drain Source On State Resistance0.09ohm
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation294W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeQFET Series
Qualification-
MSL-
Product Overview
The FQA36P15 is a -150V P-channel QFET® enhancement mode Power MOSFET is produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. This device is suitable for switched mode power supplies, audio amplifier, DC motor control and variable switching power applications. This product is general usage and suitable for many different applications.
- Low gate charge
- 100% avalanche tested
- 175°C rated junction temperature
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
36A
Transistor Case Style
TO-3P
Rds(on) Test Voltage
10V
Power Dissipation
294W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.09ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
QFET Series
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01453