Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV1413BDR2G
Order Code2845425RL
Your Part Number
Technical Datasheet
9,088 In Stock
Need more?
9088 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 5000+ | CNY1.940 (CNY2.1922) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY288.00 (CNY325.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV1413BDR2G
Order Code2845425RL
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max PNP-
DC Collector Current500mA
Power Dissipation Pd-
Continuous Collector Current NPN500mA
DC Current Gain hFE1000hFE
Continuous Collector Current PNP-
Power Dissipation NPN-
Power Dissipation PNP-
DC Current Gain hFE Min NPN1000hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOIC
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
500mA
Continuous Collector Current NPN
500mA
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
16Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
-
Power Dissipation Pd
-
DC Current Gain hFE
1000hFE
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
1000hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638