Print Page
Image is for illustrative purposes only. Please refer to product description.
7,990 In Stock
Need more?
7990 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.240 (CNY8.1812) |
500+ | CNY5.820 (CNY6.5766) |
1000+ | CNY5.280 (CNY5.9664) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY724.00 (CNY818.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8402ADDR2G
Order Code2533221RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds42V
Drain Source Voltage Vds N Channel42V
Continuous Drain Current Id2A
Drain Source Voltage Vds P Channel42V
On Resistance Rds(on)0.165ohm
Continuous Drain Current Id N Channel2A
Continuous Drain Current Id P Channel2A
Drain Source On State Resistance N Channel0.165ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.165ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Transistor Case StyleSOIC
Power Dissipation Pd1.62W
No. of Pins8Pins
Power Dissipation N Channel1.62W
Power Dissipation P Channel1.62W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
42V
Continuous Drain Current Id
2A
On Resistance Rds(on)
0.165ohm
Continuous Drain Current Id P Channel
2A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation P Channel
1.62W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
42V
Drain Source Voltage Vds P Channel
42V
Continuous Drain Current Id N Channel
2A
Drain Source On State Resistance N Channel
0.165ohm
Drain Source On State Resistance P Channel
0.165ohm
Gate Source Threshold Voltage Max
1.8V
Power Dissipation Pd
1.62W
Power Dissipation N Channel
1.62W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001