Print Page
Image is for illustrative purposes only. Please refer to product description.
10,462 In Stock
Need more?
10462 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY4.100 (CNY4.633) |
| 5000+ | CNY3.670 (CNY4.1471) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY624.00 (CNY705.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS40302PDR2G
Order Code2774845RL
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max NPN40V
DC Collector Current3A
Collector Emitter Voltage Max PNP40V
Power Dissipation Pd783mW
Continuous Collector Current NPN3A
DC Current Gain hFE200hFE
Continuous Collector Current PNP3A
Power Dissipation NPN783mW
Power Dissipation PNP783mW
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOIC
No. of Pins8Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP100MHz
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max NPN
40V
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current NPN
3A
Continuous Collector Current PNP
3A
Power Dissipation PNP
783mW
DC Current Gain hFE Min PNP
200hFE
No. of Pins
8Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
3A
Power Dissipation Pd
783mW
DC Current Gain hFE
200hFE
Power Dissipation NPN
783mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001