Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTGD3148NT1G
Order Code2728025RL
Your Part Number
Technical Datasheet
3,238 In Stock
Need more?
3238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1500+ | CNY1.690 (CNY1.9097) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY250.00 (CNY282.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTGD3148NT1G
Order Code2728025RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id3.5A
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.0417ohm
Continuous Drain Current Id N Channel3.5A
Continuous Drain Current Id P Channel3.5A
Drain Source On State Resistance N Channel0.0417ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.0417ohm
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.5V
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation Pd900mW
Power Dissipation N Channel900mW
Power Dissipation P Channel900mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
3.5A
On Resistance Rds(on)
0.0417ohm
Continuous Drain Current Id P Channel
3.5A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
TSOP
Power Dissipation Pd
900mW
Power Dissipation P Channel
900mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
3.5A
Drain Source On State Resistance N Channel
0.0417ohm
Drain Source On State Resistance P Channel
0.0417ohm
Gate Source Threshold Voltage Max
1.5V
No. of Pins
6Pins
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536