Print Page
Image is for illustrative purposes only. Please refer to product description.
2,110 In Stock
3,000 more incoming. You can reserve stock now
2110 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.170 (CNY1.3221) |
500+ | CNY0.965 (CNY1.0904) |
1500+ | CNY0.768 (CNY0.8678) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY117.00 (CNY132.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJD4105CT1G
Order Code2464121RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id630mA
Continuous Drain Current Id N Channel630mA
On Resistance Rds(on)0.29ohm
Continuous Drain Current Id P Channel630mA
Drain Source On State Resistance N Channel0.29ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.29ohm
Rds(on) Test Voltage4.5V
Transistor Case StyleSOT-363
Gate Source Threshold Voltage Max920mV
Power Dissipation Pd270mW
No. of Pins6Pins
Power Dissipation N Channel270mW
Power Dissipation P Channel270mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTJD4105CT1G is a -8/20V P and N-channel Small Signal MOSFET designed with low RDS(on) for minimum footprint and increased circuit efficiency. The low RDS (on) performance is particularly suited for single or dual cell Li-Ion battery supplied devices such as cell phones, media players, digital cameras and PDAs.
- Complementary N and P channel device
- Leading -8V trench for low RDS(on) performance
- ESD protected gate- Class 1 ESD rating
- 460°C/W Thermal resistance, junction to ambient
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Multimedia
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
630mA
Continuous Drain Current Id P Channel
630mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
920mV
No. of Pins
6Pins
Power Dissipation P Channel
270mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
630mA
On Resistance Rds(on)
0.29ohm
Drain Source On State Resistance N Channel
0.29ohm
Drain Source On State Resistance P Channel
0.29ohm
Transistor Case Style
SOT-363
Power Dissipation Pd
270mW
Power Dissipation N Channel
270mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NTJD4105CT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006