Print Page
Image is for illustrative purposes only. Please refer to product description.
1,244 In Stock
Need more?
1244 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY4.890 (CNY5.5257) |
500+ | CNY4.220 (CNY4.7686) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY489.00 (CNY552.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMD3P03R2G
Order Code2845405RL
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id3.05A
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.085ohm
Continuous Drain Current Id N Channel3.05A
Continuous Drain Current Id P Channel3.05A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.085ohm
Drain Source On State Resistance P Channel0.085ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation Pd2W
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
3.05A
On Resistance Rds(on)
0.085ohm
Continuous Drain Current Id P Channel
3.05A
Drain Source On State Resistance N Channel
0.085ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
Power Dissipation Pd
2W
Power Dissipation P Channel
2W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
3.05A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.085ohm
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000759