Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.370 (CNY2.6781) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY334.00 (CNY377.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMD4N03R2G
Order Code2845408RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id4A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel4A
On Resistance Rds(on)0.048ohm
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.048ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.048ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Transistor Case StyleSOIC
Power Dissipation Pd2W
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
4A
Continuous Drain Current Id N Channel
4A
Continuous Drain Current Id P Channel
4A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
On Resistance Rds(on)
0.048ohm
Drain Source On State Resistance N Channel
0.048ohm
Drain Source On State Resistance P Channel
0.048ohm
Gate Source Threshold Voltage Max
1.9V
Power Dissipation Pd
2W
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212