Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMD5838NLR2G
Order Code2533196RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id7.4A
On Resistance Rds(on)0.0162ohm
Continuous Drain Current Id N Channel7.4A
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Transistor Case StyleNSOIC
Gate Source Threshold Voltage Max1.8V
Power Dissipation Pd2.1W
No. of Pins8Pins
Power Dissipation N Channel2.1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
- Power, dual, N-channel MOSFET
- Drain-to-source voltage is 40V (TJ = 25°C)
- Gate threshold voltage is 1.8V (typ, VGS = VDS, ID = 250µA, TJ = 25°C)
- Forward transconductance is 4.0S (typ, VDS = 15V, ID = 7A, TJ = 25°C)
- Reverse transfer capacitance is 90pF (typ, VGS = 0V, f = 1MHz, VDS = 20V, TJ = 25°C)
- Gate resistance is 1.8ohm (typ, TJ = 25°C)
- Turn-on delay time is 11ns (typ, VGS = 4.5V, VDS = 20V, ID = 7A, RG = 2.5ohm, TJ = 25°C)
- Rise time is 23ns (typ, VGS = 4.5V, VDS = 20V, ID = 7A, RG = 2.5ohm, TJ = 25°C)
- Reverse recovery time is 17ns (typ, VGS = 0V, dIS/dt = 100A/s, IS = 7A, TJ = 25°C)
- SO-8 package, operating junction and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
-
On Resistance Rds(on)
0.0162ohm
Continuous Drain Current Id P Channel
-
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
7.4A
Continuous Drain Current Id N Channel
7.4A
Transistor Mounting
Surface Mount
Transistor Case Style
NSOIC
Power Dissipation Pd
2.1W
Power Dissipation N Channel
2.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001