Print Page
Image is for illustrative purposes only. Please refer to product description.
1,072 In Stock
Need more?
1072 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.730 (CNY4.2149) |
| 1000+ | CNY3.720 (CNY4.2036) |
| 5000+ | CNY3.710 (CNY4.1923) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY374.00 (CNY422.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFD5C674NLT1G
Order Code2895695RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id42A
Continuous Drain Current Id N Channel42A
On Resistance Rds(on)0.0117ohm
Continuous Drain Current Id P Channel42A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0144ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
Gate Source Threshold Voltage Max2.2V
No. of Pins8Pins
Power Dissipation Pd37W
Power Dissipation N Channel37W
Power Dissipation P Channel37W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
42A
Continuous Drain Current Id P Channel
42A
Drain Source On State Resistance N Channel
0.0144ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
37W
Power Dissipation P Channel
37W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
42A
On Resistance Rds(on)
0.0117ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
DFN
No. of Pins
8Pins
Power Dissipation N Channel
37W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001