Print Page
Image is for illustrative purposes only. Please refer to product description.
199,414 In Stock
Need more?
72 Delivery in 3-4 Business Days(Shanghai stock)
199342 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY1.170 (CNY1.3221) |
| 250+ | CNY0.950 (CNY1.0735) |
| 1000+ | CNY0.867 (CNY0.9797) |
| 2000+ | CNY0.786 (CNY0.8882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY117.00 (CNY132.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTZD3154NT1G
Order Code2533209RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id540mA
On Resistance Rds(on)0.4ohm
Continuous Drain Current Id N Channel540mA
Continuous Drain Current Id P Channel540mA
Drain Source On State Resistance N Channel0.4ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.4ohm
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation Pd250mW
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTZD3154NT1G is a dual N-channel small signal MOSFET designed for cell phones, digital cameras, PDAs and pagers etc. It is suitable for load/power switches, power supply converter circuits and battery management applications.
- Low RDS (ON) improving system efficiency
- Low threshold voltage
- Small footprint
- ESD protected gate
- Halogen-free
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.4ohm
Continuous Drain Current Id P Channel
540mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-563
Power Dissipation Pd
250mW
Power Dissipation P Channel
250mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
540mA
Continuous Drain Current Id N Channel
540mA
Drain Source On State Resistance N Channel
0.4ohm
Drain Source On State Resistance P Channel
0.4ohm
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454