Print Page
Image is for illustrative purposes only. Please refer to product description.
6,514 In Stock
Need more?
2144 Next business day delivery available(Shanghai stock)
4370 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.756 (CNY0.8543) |
| 1500+ | CNY0.741 (CNY0.8373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY80.10 (CNY90.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTJD4001NT1G
Order Code2728055RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id250mA
On Resistance Rds(on)1ohm
Continuous Drain Current Id N Channel250mA
Continuous Drain Current Id P Channel250mA
Drain Source On State Resistance N Channel1ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel1ohm
Rds(on) Test Voltage4V
Transistor Case StyleSOT-363
Gate Source Threshold Voltage Max1.2V
Power Dissipation Pd272mW
No. of Pins6Pins
Power Dissipation N Channel272mW
Power Dissipation P Channel272mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
On Resistance Rds(on)
1ohm
Continuous Drain Current Id P Channel
250mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4V
Gate Source Threshold Voltage Max
1.2V
No. of Pins
6Pins
Power Dissipation P Channel
272mW
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
250mA
Continuous Drain Current Id N Channel
250mA
Drain Source On State Resistance N Channel
1ohm
Drain Source On State Resistance P Channel
1ohm
Transistor Case Style
SOT-363
Power Dissipation Pd
272mW
Power Dissipation N Channel
272mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004