Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.080 (CNY174.1104) |
| 5+ | CNY132.690 (CNY149.9397) |
| 10+ | CNY121.530 (CNY137.3289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.08 (CNY174.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DF3684 is a DULUX F Compact Fluorescent Lamp with double turn tubes, short and compact single-ended four pin plug-in base. It features good quality of light and excellent luminous efficiency. It is used in public buildings, offices, corridors, shops, supermarkets, department stores, hotels and restaurants.
- Very economical
- Extremely low profile
- Long service life
Applications
Lighting, Commercial
Technical Specifications
Input Power
36W
Luminous Flux
2800lm
Light Colour
Cool White
Lamp Base Type
2G10
CFL Lamp Shape
Double Turn Tube
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14