Print Page
2,469 In Stock
Need more?
2469 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.340 (CNY1.5142) |
| 5+ | CNY0.934 (CNY1.0554) |
| 10+ | CNY0.738 (CNY0.8339) |
| 25+ | CNY0.686 (CNY0.7752) |
| 50+ | CNY0.636 (CNY0.7187) |
| 200+ | CNY0.585 (CNY0.661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.34 (CNY1.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1VAD4R7X
Order Code8766932
Product RangeAD Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Product Width-
Product Height5mm
Product RangeAD Series
ESR-
Ripple Current22mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECA1VAD4R7X is an AD series radial leaded aluminium electrolytic capacitor (for audio). Recommended applications are amplifier, CD player, Hi-Fi VTR, car audio and electric piano.
- 1000h at 85°C endurance, 5mm height
- Electrolytic separator, clear and speedy sound
- Category temperature range from -40 to 85°C
- 4.7µF capacitance, 35VDC voltage rating, 20% capacitance tolerance
- 22mA ripple current
- 4mm product diameter, 5mm product height
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
4mm
Product Width
-
Product Range
AD Series
Ripple Current
22mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
1.5mm
Product Length
-
Product Height
5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for ECA1VAD4R7X
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172