Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM3G107MUV-EVK-003
Order Code4721199
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.180 (CNY229.5934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.18 (CNY229.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM3G107MUV-EVK-003
Order Code4721199
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM3G107MUV-LB
Kit Application TypePower Management
Application Sub TypeGaN HEMT Power Stage
Kit ContentsEvaluation Board BM3G107MUV-LB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BM3G107MUV-EVK-003 is a BM3G107MUV 650V GaN HEMT power stage evaluation board. This evaluation board consists of the BM3G107MUV (GaN FET (650V 70mohm), integrated driver and protection circuit) and a board on which peripheral components are mounted. This IC is designed to adapt major exist controllers, so that it also can be used to replace the traditional discrete power switches, such as super junction MOSFET.
- BM3G107MUV: Nano Cap™ integrated output selectable 5V LDO
- Long time support product for industrial applications
- Wide operating range for VDD pin voltage and wide operating range for IN pin voltage
- Low propagation delay
- High dv/dt immunity
- Adjustable gate drive strength
- Power good signal output
- VDD UVLO protection
- Thermal shutdown protection
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM3G107MUV-LB
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BM3G107MUV-LB
Application Sub Type
GaN HEMT Power Stage
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001