Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.520 (CNY15.2776) |
10+ | CNY9.560 (CNY10.8028) |
100+ | CNY7.920 (CNY8.9496) |
500+ | CNY6.840 (CNY7.7292) |
1000+ | CNY6.390 (CNY7.2207) |
5000+ | CNY6.270 (CNY7.0851) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.52 (CNY15.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8MA2TB1
Order Code2706747
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel18A
Continuous Drain Current Id P Channel18A
Drain Source On State Resistance N Channel7500µohm
Drain Source On State Resistance P Channel7500µohm
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel7W
Power Dissipation P Channel7W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
18A
Drain Source On State Resistance P Channel
7500µohm
No. of Pins
8Pins
Power Dissipation P Channel
7W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
18A
Drain Source On State Resistance N Channel
7500µohm
Transistor Case Style
HSOP
Power Dissipation N Channel
7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005577