Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRY7P250BMTBC
Order Code4706934
Your Part Number
Technical Datasheet
90 In Stock
2,500 more incoming. You can reserve stock now
90 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.560 (CNY71.8228) |
| 10+ | CNY43.300 (CNY48.929) |
| 100+ | CNY33.790 (CNY38.1827) |
| 500+ | CNY33.120 (CNY37.4256) |
| 1000+ | CNY32.440 (CNY36.6572) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY63.56 (CNY71.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRY7P250BMTBC
Order Code4706934
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id300A
Drain Source On State Resistance1860µohm
Transistor Case StyleDFN8080
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation340W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RY7P250BMTBC is a wide-SOA power MOSFET. It is a power MOSFET with low-on resistance and high power package, suitable for Hot Swap Controller (HSC).
- Low on - resistance, high power package
- 100% Rg and UIS tested
- Drain - source breakdown voltage is 100V min at VGS = 0V, ID = 1mA, Ta = 25°C
- Breakdown voltage temperature coefficient is 58.4mV/°C typ at ID = 1mA, referenced to 25°C
- Gate - source leakage current is ±500nA max at VGS = ±20V, VDS = 0V, Ta = 25°C
- Static drain - source on - state resistance is 1.43mohm typ at VGS = 10V, ID = 50A
- Total gate charge is 170nC typ at VDD ⋍ 50V, ID = 50A, VGS = 10V
- Power dissipation is 340W at Ta = 25°C
- DFN8080-8S package
- Operating junction and storage temperature range from -55 to +175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
DFN8080
Rds(on) Test Voltage
10V
Power Dissipation
340W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1860µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006