Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSCT2H12NZGC11
Order Code2531101
Your Part Number
Technical Datasheet
398 In Stock
Need more?
398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.000 (CNY64.410) |
| 10+ | CNY32.440 (CNY36.6572) |
| 100+ | CNY31.030 (CNY35.0639) |
| 500+ | CNY30.960 (CNY34.9848) |
| 1000+ | CNY30.350 (CNY34.2955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.00 (CNY64.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT2H12NZGC11
Order Code2531101
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id3.7A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance1.15ohm
Transistor Case StyleTO-3PFM
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.8V
Power Dissipation35W
Operating Temperature Max175°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
3.7A
Drain Source On State Resistance
1.15ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.8V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-3PFM
Rds(on) Test Voltage
18V
Power Dissipation
35W
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011405