Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM200GB123D
Order Code9562915
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM200GB123D
Order Code9562915
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current200A
Collector Emitter Saturation Voltage3V
Power Dissipation1.38kW
Operating Temperature Max150°C
Transistor Case StyleSEMITRANS 3
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Ultrafast]
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
3V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Ultrafast]
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
200A
Power Dissipation
1.38kW
Transistor Case Style
SEMITRANS 3
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43