Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDT35-B15851
Order Code4391853
Product RangeDx35 Series
Technical Datasheet
5 In Stock
4 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,498.300 (CNY5,083.079) |
5+ | CNY4,408.340 (CNY4,981.4242) |
10+ | CNY4,318.370 (CNY4,879.7581) |
25+ | CNY4,275.880 (CNY4,831.7444) |
50+ | CNY4,275.870 (CNY4,831.7331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,498.30 (CNY5,083.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDT35-B15851
Order Code4391853
Product RangeDx35 Series
Technical Datasheet
Sensing Range Max12m
Sensor TypeDistance Sensor
Sensing Distance Max12m
Sensor Output TypeCurrent / Voltage, NPN / PNP, Push Pull
Sensing Method-
Output TypeAnalogue - 4 to 20mA / 0 to 10V, Digital - Push-Pull, PNP / NPN, IO-Link
Product RangeDx35 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source827nm Infrared Laser
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
12m
Sensing Distance Max
12m
Sensing Method
-
Product Range
Dx35 Series
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Light Source
827nm Infrared Laser
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Sensor Type
Distance Sensor
Sensor Output Type
Current / Voltage, NPN / PNP, Push Pull
Output Type
Analogue - 4 to 20mA / 0 to 10V, Digital - Push-Pull, PNP / NPN, IO-Link
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098