Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF8NK100Z
Order Code2098241
Your Part Number
Technical Datasheet
4,458 In Stock
Need more?
4458 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.870 (CNY48.4431) |
| 10+ | CNY22.850 (CNY25.8205) |
| 100+ | CNY20.880 (CNY23.5944) |
| 500+ | CNY17.370 (CNY19.6281) |
| 1000+ | CNY16.530 (CNY18.6789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.87 (CNY48.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF8NK100Z
Order Code2098241
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id6.5A
Drain Source On State Resistance1.6ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STF8NK100Z is a SuperMESH™ N-channel Power MOSFET offers Zener-protection. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.
- Extremely high dV/dt capability
- Improved ESD capability
- Very low intrinsic capacitance
- 100% Avalanche tested
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.5A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268