Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Overview
The ACH4518-333-TD01 is a 3-terminal SMD Power Line Filter for signal line. It consists of products with superior attenuation characteristics, in which the T-type filter circuit is magnetically shielded with ferrite. It is ideal for high-density circuit design, since the series is vertically mounted and does not require much mounting space.
- Offers greater attenuation characteristics when used in a stable circuit on the ground
- 0.04Ω Maximum DC resistance
- 1000MΩ Minimum insulation resistance
- -40 to 125°C Operating temperature range
Applications
Industrial
Notes
Not Recommended for New Design
Technical Specifications
Voltage Rating
50V
Current Rating
2A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013