Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,930.730 (CNY6,701.7249) |
Product Information
Product Overview
The FI-100 from Greenlee Communications is a fibre identifier kit. It identifies fibre with a tone detect and clear indication of signal transmission direction. The FI-100 supports all common fibres including 250μm, 900μm, 2mm, 3mm and is able to sense light in bend insensitive fibres. The optical fibre identifier can quickly identify the direction of transmitted fibre and display relative core power without interrupting current service. It detects modulations of 270Hz, 1KHz and 2KHz with an audible tone and LED indication. There are 4 adaptor heads available: ø0.25/ribbon cable, ø0.9, ø2.0 and ø3.0. This tool is powered by two AAA alkaline batteries. The FI-100 allows the technician to quickly determine approximate core power and signal direction in a fibre optic cable without disconnecting fibre. A non-intrusive macrobend is created so that only a small insertion loss is created, thus the technician can probe fibres without causing an alarm condition.
- Non intrusive low insertion loss prevents alarm condition
- Easy operation, versatile and rugged, determines direction of light travel
- Identified wavelength range from 800nm to 1700nm
- Detector type is 1mm InGaAs, low induced insertion loss
- Prevents technician from disconnecting critical services during troubleshooting, identification
- Left and right LED signal indication
- Signal power test (CW/0.9mm fibre) from -50 to +10dBm, signal frequency display for 270Hz/1KHz/2KHz
- Insertion loss (typical/ maximum) is 0.3/0.8dB at 1310nm, 1.5/2.5dB at 1550nm
- Operating temperature range from -10°C to +60°C
- Dimension is 196 x 30.5 x 27mm, weight is 195g and CE, FCC certifications
Contents
Optical fibre identifier, 1 set of adaptor heads (250µm/ribbon cable, 900µm, 2mm and 3mm), 2 AAA batteries, 1 instruction manual, Soft carry bag, Sun shield.
Warnings
Wear eye protection when using this tool. Fibre fragments can be extremely dangerous if they come into contact with eyes or skin or are ingested.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate