Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTK6R9P08QM,RQ(S2
Order Code4173147
Product RangeU-MOSX-H Series
Also Known AsTK6R9P08QM, TK6R9P08QM,RQ
Your Part Number
Technical Datasheet
2,357 In Stock
Need more?
2357 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY6.450 (CNY7.2885) |
| 500+ | CNY5.130 (CNY5.7969) |
| 1000+ | CNY4.340 (CNY4.9042) |
| 5000+ | CNY4.110 (CNY4.6443) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK6R9P08QM,RQ(S2
Order Code4173147
Product RangeU-MOSX-H Series
Also Known AsTK6R9P08QM, TK6R9P08QM,RQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id83A
Drain Source On State Resistance5500µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation89W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeU-MOSX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
83A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
89W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
5500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
U-MOSX-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033