Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY836.560 (CNY945.3128) |
| 5+ | CNY766.120 (CNY865.7156) |
| 10+ | CNY753.670 (CNY851.6471) |
| 50+ | CNY725.470 (CNY819.7811) |
Product Information
Product Overview
The TEN 60-4812 is a high performance 60W DC-DC Converter Module with wide 2:1 input voltage ranges in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of -40 to 85°C. Built-in filters for both input and output minimize the need for external filtering. The device features include 12VDC output voltage, 36 to 75VDC input voltage range, remote ON/OFF, output voltage trimming, overvoltage protection and under-voltage lockout and short-circuit protection. This device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- No minimum load required
- Shielded metal case with insulated base plate
- 90% Typical efficiency
- 48VDC Nominal input voltage
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
ITE
2:1
1 Output
5A
-
1.6kV
Fixed
10.2mm
36V
TEN 60 Series
DIP
60W
12V
-
-
48V
50.8mm
50.8mm
75V
No SVHC (14-Jun-2023)
Alternatives for TEN 60-4812
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate