Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL390MJ50S
Order Code2504223
Product RangeKXJ Series
Technical Datasheet
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.430 (CNY16.3059) |
10+ | CNY13.270 (CNY14.9951) |
50+ | CNY12.100 (CNY13.673) |
100+ | CNY10.930 (CNY12.3509) |
200+ | CNY9.760 (CNY11.0288) |
500+ | CNY8.590 (CNY9.7067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.43 (CNY16.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL390MJ50S
Order Code2504223
Product RangeKXJ Series
Technical Datasheet
Capacitance39µF
Voltage(DC)450V
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Length-
Product Width-
Product Height50mm
Product RangeKXJ Series
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
39µF
Polarity
Polar
Lead Spacing
5mm
Product Width
-
Product Range
KXJ Series
Qualification
-
Voltage(DC)
450V
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
50mm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for EKXJ451ELL390MJ50S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635