Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFR 7
Order Code3498562
Also Known AsGTIN UPC EAN: 4007540020150
Your Part Number
Technical Datasheet
482 In Stock
Need more?
125 Delivery in 3-4 Business Days(Shanghai stock)
357 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.730 (CNY53.9349) |
| 2+ | CNY45.440 (CNY51.3472) |
| 3+ | CNY43.130 (CNY48.7369) |
| 5+ | CNY40.840 (CNY46.1492) |
| 10+ | CNY38.570 (CNY43.5841) |
| 20+ | CNY37.740 (CNY42.6462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.73 (CNY53.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 7
Order Code3498562
Also Known AsGTIN UPC EAN: 4007540020150
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Width - Metric66mm
Power Rating Nom5W
Resonant Frequency220Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.6"
Product Dimensions74mm x 29mm
Frequency Range130Hz to 20kHz
Frequency Response Min130Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max10W
External Length - Metric66mm
External Depth - Metric29mm
External Length - Imperial2.6"
External Depth - Imperial1.14"
SVHCNo SVHC (25-Jun-2025)
Product Overview
FR 7 is a 6.5cm full range speaker with minimal mounting depth and a small magnet. Balanced frequency response and high efficiency. Very good high range response. Suitable in machines and other equipment where space is at a premium. Typical applications include narrow network column speakers, Control speaker for electronic devices, Model construction, electronic musical instruments.
- 4ohm impedance
- 5W rated/10W maximum power
- Frequency response range from 130 to 20000Hz
- 86dB (1W/1m) mean sound pressure level
- Excursion limit is ±1mm, resonance frequency is 220Hz
- 2.5mm height of front pole-plate, 14mm Ø voice coil diameter
- 2.5mm height of winding, 61mm Ø cutout diameter
Technical Specifications
Driver Type
Full-range
External Width - Metric
66mm
Resonant Frequency
220Hz
Speaker Shape
Round with Square Frame
Product Dimensions
74mm x 29mm
Frequency Response Min
130Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
10W
External Depth - Metric
29mm
External Depth - Imperial
1.14"
Impedance
4ohm
Power Rating Nom
5W
Sound Pressure Level (SPL)
86dB
External Width - Imperial
2.6"
Frequency Range
130Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66mm
External Length - Imperial
2.6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114